Sealey AM20 Bottle Jack Premier 20tonne Manual/air Hydraulic

MPN
AM20
Brand
Sealey
EAN-13
5024209232364
Order Code
89-1408
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £667.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Air/Hydraulic bottle jack capable of both air assisted or manual operation. Fitted with safety overload valve and manufactured in the EU. All steel, one-piece base, reservoir and pump cylinder design gives added strength. Fully serviceable ram piston with extension screw. Supplied with 90° rotating pump and telescopic pump handle and has moulded carry handles incorporating storage for the pump handle. Service kit readily available.
  • Min./Max. Height: 234/447mm.
  • Air assisted or manual operation.
  • Safety overload valve.
  • All steel, one-piece base, reservoir and pump cylinder.
  • Telescopic pump handle.
  • 90° Rotating pump.
  • Moulded carry handles incorporating storage for pump handle.
  • Serviceable ram piston with extension screw.
  • Service kit available.
  • 3 Year Guarantee*.
  • Model No. AM20
Type Hydraulic Bottle Jack
Load Capacity 20tonne
Air Consumption 1cfm
Capacity 20tonne
Chassis Length n/a
Maximum Height 447mm
Minimum Height 234mm
Nett Weight 15.5kg
Piston Stroke 138mm
Screw Extension 75mm
Working Pressure 100-140psi

Reviews

Be the first to submit a review

Trustpilot