Sealey Aluminium Telescopic Ladders

Sealey Brand: Sealey

Extends and locks rung-by-rung allowing use at multiple heights. Fold down finger guards ensure that hands cannot get trapped while ladder is lowered. Easy storage and transportation make these ideal for surveyors, tradesmen and domestic use. Lightweight, corrosion resistant aluminium frame. Rubber feet offer increased stability while in use Manufactured to EN 131 with 150kg capacity.

  • Extends and locks rung-by-rung allowing use at multiple heights.
  • Fold down finger guards ensure that hands cannot get trapped while ladder is lowered.
  • Closed height of 795mm for easy storage and transportation make this ideal for surveyors, tradesmen and domestic use.
  • Lightweight, corrosion resistant aluminium frame.
  • Rubber feet offer increased stability while in use.
  • Manufactured to EN 131 with 150kg capacity.
Description Image Product Buy Pricing (Ex VAT) Maximum Height Minimum Height Nett Weight Steps Treads Type Load Capacity Material Maximum Capacity
Sealey ATL09 Aluminium Telescopic Ladder 9-Tread EN 131
Sealey ATL09 Aluminium Telescopic Ladder 9-Tread EN 131
Standard range
Order code: 89-8365
MPN: ATL09

Despatched within 2 working days - 100 in stock
1+ £135.72
Price per unit Ex VAT
2630mm 720mm 8kg 9 9 Telescopic 150kg Aluminium 150kg
Sealey ATL11 Aluminium Telescopic Ladder 11-Tread EN 131
Sealey ATL11 Aluminium Telescopic Ladder 11-Tread EN 131
Standard range
Order code: 89-8366
MPN: ATL11

Despatched within 2 working days - 100 in stock
1+ £206.00
Price per unit Ex VAT
3270mm 820mm 11.3kg 11 11 Telescopic 150kg Aluminium 150kg
Sealey ATL13 Aluminium Telescopic Ladder 13-Tread EN 131
Sealey ATL13 Aluminium Telescopic Ladder 13-Tread EN 131
Standard range
Order code: 89-8367
MPN: ATL13

Despatched within 2 working days - 100 in stock
1+ £232.00
Price per unit Ex VAT
3810mm 910mm 14.5kg 13 13 Telescopic 150kg Aluminium 150kg

Trustpilot