Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AL539 Autel EOBD Code Reader - Electrical Tester

Order Code:  

89-9466

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AL539  Copy to clipboard EAN-13: 5051747877931
 Report an error

Discontinued

The AL539 & AL539B are the ultimate automotive analysers that combine a multimeter, scope, starter test and EOBD code reader. Fast and easy access to any vehicle’s EOBD diagnostic codes, establishing cause of illuminated engine check light (MIL). Features built-in data library with lookup functions. Clear, concise DTC generic definitions displayed on screen. CAN Enabled tool retrieves generic P0, P2 and P3 and U0 codes for engine emissions and manufacturer specific P1, P3 and U1 codes. Reads and displays live ECU/PCM data stream, plotting functions graphically and stores freeze-frame data. Live display of O2 sensor data which can be stored and played back. Can be updated via web-based downloads and will link with a PC. Patented, One-Click I/M Readiness button to eliminate drive cycle guesswork. Supports new extended sensor list (SAE J1979 2007), trouble-shooter code tips and repair information to identify root cause of the DTC, so saving time. Auto-ranging automotive diagnostic multimeter with volts, current and resistance. Scope function to visually test component signals, with the added benefit of maximum/minimum volts, frequency and duty cycle displayed. Starter test function allows testing of the battery and charging system. Internal battery back-up for off-vehicle data review/analysis. Supplied with operating instructions, CD, USB cable and test leads in storage pouch. The AL539B has the same features of the AL539 but also includes the addition of battery clamps for non-load battery testing.

Model NoAL539
Nett Weight:0.86Kg
Application(s):All Petrol 2001on and Diesel 2004on OBDII / EOBD compliant vehicles
EOBD Code Reader Features:
Function Description:Function Application:
Works with all (Petrol 2001 onwards and Diesel 2004) OBDII / EOBD compliant vehicles:Yes
Scans for Diagnostic Trouble Codes (DTC) - The cause of the Engine and Transmission 'Malfunction Indicator Light' (MIL):Yes
Scans for pending DTCs:Yes
Retrieves generic (P0, P2, P3 & U10) and manufacturer specific (P1, P3 & U1) DTCs:Yes
Turns off MIL light, clears DTCs and resets monitors:Yes
Displays DTC definitions on screen:Yes
View freeze-frame data:Yes
Displays monitor and I/M readiness status (emissions):Yes
Patented One-Click I/M readiness button (emissions):Yes
Retrieves vehicle information (VIN, CID & CVN):Yes
Supports CAN and other current EOBD Protocols:Yes
Supports the new extended sensor list (SAE J1979 - 2007):Yes
Reads live ECU/PCM data stream:Yes
Displays live O2 sensor data:Yes
Graphing function for live data:Yes
Read, store and playback live sensor data:Yes
Performs 'modules present' test:Yes
Print out data via PC - Compatibility; Vista, XP, Win7/8/10:Yes
Update software via the internet - Compatibility; Vista, XP, Win7/8/10:Yes
Built-in EOBD library lookup:Yes
Troubleshooter code tips and repair information guide:Yes
Multimeter (Voltage & Resistance):Yes
Multimeter (Amps):Yes
Scope with Max., Min., Frequency, Duty Cycle:Yes
12V Charging and battery starter test:Yes
Battery test ranges:CCA; DIN, SAE, IEC, EN

Type Code reader
Version EOBD
Lifetime Warranty No

Reviews


Be the first to submit a review