Sealey AL319 Autel EOBD Code Reader - Live Data

MPN
AL319
Brand
Sealey
EAN-13
5051747877863
Order Code
89-9435

Discontinued


This Autel EOBD code reader from Sealey is a next generation code reader which belies its power. Unlike many other budget tools, which give only a code, the AL319 gives a full definition on its colour backlit LCD screen. Also supports the new extended sensor list (SAE J1979 2007) and features freeze-frame and live data and includes a patented One-Click I/M Readiness button to eliminate drive cycle guesswork, using colour-coded LEDs and audible tone. The unit is updateable via web-based downloads using the supplied USB cable.enables you to save time and money, while taking the guesswork out of your fault-finding and diagnosis with Autel’s CAN enabled EOBD diagnostic tools. Every technician should have one! They allow the interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs), and to obtain vital performance data from the vehicle’s engine and transmission (Petrol 2001 onwards and Diesel 2004 onwards). The tool works with OBDII/EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions.


  • Colour
  • Emission
  • I/M Readiness
  • LIVE Data
  • Web video
  • Patented
  • Manufacturer's part AL319
Type Code reader
Version EOBD

Trustpilot