Sealey AK9831A Measuring Tape 7.5mtr(25ft) Auto Function Metric/imperial

Order Code:

89-6709

Brand: Sealey MPN: AK9831A EAN-13: 5051747455634
  • Country of Origin:
  • View All

Discontinued


Powered tape measure that extends and retracts with the push of a button, enabling one handed operation. Heavy-duty composite case with rubber cover and belt clip. Nylon coated steel blade with Metric/Imperial scales and snap length of two metres. Built in light for ease of use. Powered by 4 x AAA batteries (supplied).


  • Powered tape measure that extends and retracts with the push of a button, enabling one handed operation.
  • Heavy-duty composite case with rubber cover and belt clip.
  • Steel blade with Metric/Imperial scales and snap length of two metres.
  • Built in light for ease of use.
  • Powered by 4 x AAA batteries (supplied).
  • Model No. AK9831A
Type Tape measure
Body Rubber
Length 7.5m

Trustpilot