Sealey AK9215 Interchangeable Punch & Chisel Set 13pc

Order Code:

84-0539

Brand: Sealey MPN: AK9215 EAN-13: 5054511026702
Qty Unit Price (Ex VAT)
1+ £52.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Interchangeable punches and chisels, manufactured from 13mm hex stock. Hammer-thru grip with spring-ball tool retention and hand guard. Phosphate finish for corrosion resistance. Supplied in storage case.

Model NoAK9215
Contents:Pin Punches; Ø4, Ø5, Ø6, Ø7, Ø8, Ø10mm, Chisels; 13, 16, 19, 22, 25mm, Centre Punch; Ø3mm, Hammer-Thru Grip with Hand Guard
Nett Weight:2.15Kg


Set includes: Pin Punches; 4, 5, 6, 7, 8, 10mm, Chisels; 13, 16, 19, 22, 25mm, Centre Punch; 3mm, Hammer-Through Grip with Hand Guard.
Type Punch
Contents Pin Punches; Ø4, Ø5, Ø6, Ø7, Ø8, Ø10mm, Chisels; 13, 16, 19, 22, 25mm, Centre Punch; Ø3mm, Hammer-Thru Grip with Hand Guard
Lifetime Warranty Yes
Material Phosphate finish
Nett Weight 2.15kg
Numbers 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot