Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AK9141 Angled Prybar Set 4pc Heavy-Duty

Order Code:  

89-7607

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK9141 Copy to clipboard EAN-13: 5051747559899
  • Country of Origin: Taiwan
 Report an error

Discontinued

Heavy-duty, angled shafts, manufactured from high quality Chrome Vanadium steel with satin polished finish. Each pry bar fitted with textured comfort grip handle and hammer cap. Supplied in storage tray.

Model NoAK9141
Contents:6.5 x 205, 9.5 x 310, 11 x 460, 11 x 610mm
Nett Weight:1.66Kg
Type:Angled

Type Heavy duty prybar
Length Various
Material Chrome Vanadium Steel
Lifetime Warranty Yes

Reviews


Be the first to submit a review