Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AK9140 Prybar 1530mm Straight Heavy-Duty

Order Code:  

89-7602

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK9140 Copy to clipboard EAN-13: 5051747559738
  • Country of Origin: Taiwan
 Report an error

Discontinued

Chrome Molybdenum 19mm steel shaft with a fully polished finish. Features textured handle with hammer cap.

Model NoAK9140
Length:1530mm
Nett Weight:4.35Kg
Type:Straight

Type Heavy duty prybar
Length 1530mm
Material Chrome molybdenum steel
Lifetime Warranty Yes

Reviews


Be the first to submit a review