Sealey AK9128L Parallel Pin Punch Set 6pc Long Style

MPN
AK9128L
Brand
Sealey
EAN-13
5024209675932
Order Code
89-3468
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened, tempered and fully polished Chrome Vanadium steel long style punches. Supplied with composite retainer.
  • Hardened, tempered and fully polished Chrome Vanadium steel punches.
  • Supplied with composite retainer.
  • Sizes: 3, 4, 5, 6, 8, 10mm.
  • Length: 200mm.
  • Model No. AK9128L
Type Pin punch set
Contents Ø3 x 9.5 x 200, 4 x 9.5 x 200, 5 x 9.5 x 200, 6 x 9.5 x 200, 8 x 12 x 200, 10 x 12 x 200mm
Length 200mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.62kg
Numbers 6

Reviews

Be the first to submit a review

Trustpilot