Sealey AK8375 Side Cutters High Leverage 190mm Heavy-Duty

MPN
AK8375
Brand
Sealey
EAN-13
5054511234619
Order Code
94-2156
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Lifetime guarantee*.
  • Model No. AK8375
Type Side Cutters
ESD Safe No
Length 190mm
VDE Safe No
Lifetime Warranty Yes
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot