Sealey AK8358 Cable Shears 250mm

Order Code:

89-1294

Brand: Sealey MPN: AK8358 EAN-13: 5024209578707
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered high grade steel shears with dipped handles and precision ground cutting edges. Suitable for cutting, stripping and dismantling. Cuts steel rope, thin steel rod, copper and aluminium wire with ease.

Model NoAK8358
Capacity:Ø4-8.75mm
Length:250mm
Nett Weight:0.37kg

Type Cable Shears
ESD Safe No
Length 250mm
VDE Safe No
Capacity Ø4-8.75mm
Insulation None
Lifetime Warranty Yes
Material Hardened Steel
Nett Weight 0.37kg
Overall Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot