Sealey AK8181 Multi-Spline Screw Extractor Set 10pc

MPN
AK8181
Brand
Sealey
EAN-13
5054511112627
Order Code
94-3222
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated Chrome Molybdenum steel, designed to remove broken studs and bolts. Reverse spiral design for maximum grip and hex shaped head. Recommended drill bit size (for pilot hole) etched on each extractor, suitable for high torque applications. Supplied in storage case.
  • Hex head multi-spline extractor.
  • Heat treated Chrome Molybdenum steel.
  • Designed to remove broken studs and bolts.
  • Reverse spiral design for maximum grip.
  • Suitable for high torque applications.
  • Contents: 1/8"(3.2mm), 5/32"(4mm), 3/16"(4.8mm), 7/32"(5.5mm), 1/4"(6.3mm), 9/32"(7mm), 5/16"(8mm), 11/32"(8.7mm), 3/8"(9.5mm), 13/32"(10.3mm).
  • Supplied in storage case.
  • Model No. AK8181
Diameter Various
Contents 1/8"(3.2mm), 5/32"(4mm), 3/16"(4.8mm), 7/32"(5.5mm), 1/4"(6.3mm), 9/32"(7mm), 5/16"(8mm), 11/32"(8.7mm), 3/8"(9.5mm), 13/32"(10.3mm)
Lifetime Warranty No
Nett Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot