Sealey AK8132 Slim Design Bolt & Nut Extractor Set 32pc

MPN
AK8132
Brand
Sealey
EAN-13
5054630463631
Order Code
43-4519
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel. Slim design well-suited for tight access and recesses where traditional hex extractors do not fit. Internal thread with reverse spiral flutes has a good grip on damaged bolts, providing excellent torque. Includes a knock-out pin for easy removal of damaged bolts once removed. Supplied in a durable storage case.
  • Manufactured from hardened and tempered Chrome Molybdenum steel.
  • Easily extract nuts, bolts and screws that are rusted, worn, painted over, even completely stripped or broken.
  • Slim design well-suited for tight access and recesses where traditional hex extractors do not fit.
  • Internal thread with reverse spiral flutes has a good grip on damaged bolts, providing excellent torque.
  • Includes standard 1/4""Sq and 3/8""Sq Drive head hex adaptors, allowing the use of hand, air or power tools.
  • Includes a knock-out pin for easy removal of damaged bolts once removed.
  • Contents: 1/4""Sq Drive Bolt Extractor Set; 6, 6.2, 6.5, 6.7, 7, 7.2, 7.5, 7.7, 8, 8.2, 8.5, 8.7, 9, 9.2, 9.5, 10mm, 3/8""Sq Drive Bolt Extractor Set; 1/4", 5/16(8mm), 3/8", 10mm, 7/16(11mm), 12mm, 1/2", 13mm, 9/16(14mm), 5/8(16mm), 17mm, 11/16", 3/42(19mm) 3/8""Hex Socket Adaptor, 1/4Hex Socket Adaptor, Knockout Pin.
  • Supplied in a durable storage case for easy transportation.
  • Model No. AK8132
Type Extractors
Contents 1/4"Sq Drive Bolt Extractor Set; 6, 6.2, 6.5, 6.7, 7, 7.2, 7.5, 7.7, 8, 8.2, 8.5, 8.7, 9, 9.2, 9.5, 10mm, 3/8"Sq Drive Bolt Extractor Set; 1/4", 5/16(8mm), 3/8", 10mm, 7/16(11mm), 12mm, 1/2", 13mm, 9/16(14mm), 5/8(16mm), 17mm, 11/16", 3/42(19mm) 3/8"Hex Socket Adaptor, 1/4''Hex Socket Adaptor, Knockout Pin
Nett Weight 1.39kg

Reviews

Be the first to submit a review

Trustpilot