Sealey AK80/9M Impact Socket Set 8pc 3/4"sq Drive Deep Metric

Order Code:

89-1292

Brand: Sealey MPN: AK80/9M EAN-13: 5024209101806
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £114.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Deep WallDrive® sockets selected on DuoMetric® principle. Suitable for use with impact type air wrenches. Supplied in robust storage case.

Model NoAK80/9M
Quantity of Sockets:8
Type:3/4"Sq Drive - Deep
Contents:26, 27, 29, 30, 32, 35, 36, 38mm
Nett Weight:5.38Kg

Type 3/4"Sq Drive - Deep
Contents 26, 27, 29, 30, 32, 35, 36, 38mm
Lifetime Warranty Yes
Nett Weight 5.38kg
Pieces 8
Quantity of Sockets 8
Sizes 26 to 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot