Sealey AK79 Gear Puller Set 4pc Triple Leg

MPN
AK79
Brand
Sealey
EAN-13
5024209101585
Order Code
89-1291
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, Chrome Vanadium steel reversible legs. Swivel thrust plates on larger sizes prevent damage to shaft ends. Hex head forcing screws suitable for use with a ratchet or spanner. Supplied in a storage case.
  • Drop-forged, Chrome Vanadium steel reversible legs.
  • Swivel thrust plates on larger sizes prevent damage to shaft ends.
  • Hex head forcing screws suitable for use with a ratchet or spanner.
  • Size/Spread: 65, 115, 175, 220mm.
  • Reach: 75, 100, 150, 200mm.
  • Supplied in a storage case.
  • Model No. AK79
Type Gear puller
Material Carbon steel
65mm 75mm
Nett Weight 115mm 100mm
Nett Weight 175mm 150mm
Nett Weight 220mm 200mm
Nett Weight Size/Spread Reach:
Number of Hooks 3
Spread 75, 100, 150mm

Reviews

Be the first to submit a review

Trustpilot