Sealey AK7692 Wobble/Rigid Extension Bar Set 3pc 1/2"Sq Drive Black Series

MPN
AK7692
Brand
Sealey
EAN-13
5054511211474
Order Code
94-1924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated and hardened Chrome Vanadium steel shafts. Fully polished black chrome finish with machined and lacquered heads. Cut-away tips allow sockets to be driven with shaft offset of up to 10°. Deep knurling on shafts allows extra grip when spinning off fixings. Spring-ball socket retainers.
  • Heat treated and hardened Chrome Vanadium steel shafts.
  • Fully polished black chrome finish with machined and lacquered heads.
  • Cut-away tips allow sockets to be driven with shaft offset of up to 10°.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Lifetime guarantee*.
  • Model No. AK7692
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Drive 1/2"Sq
Length 75, 125, 250mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.79kg

Reviews

Be the first to submit a review

Trustpilot