Sealey AK767 Wobble Extension Bar Set 5pc 3/8"sq Drive

MPN
AK767
Brand
Sealey
EAN-13
5024209318501
Order Code
89-1286
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Cut-away tips allow sockets to be driven with shaft offset of 10°. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers. Supplied in storage tray.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Cut-away tips allow sockets to be driven with shaft offset of 10°.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Sizes: 38, 75, 150, 250, 450mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK767
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length Various
Drive 3/8"Sq
Length 38 to 450mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot