Sealey AK764 Wobble/rigid Extension Bar Set 1/2"sq Drive 3pc

MPN
AK764
Brand
Sealey
EAN-13
5024209729048
Order Code
89-3857
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Cut-away tips allow sockets to be driven with shaft offset of up to 10°. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers.
  • Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Cut-away tips allow sockets to be driven with shaft offset of up to 10°.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Sizes: 75, 150, 200mm.
  • Lifetime guarantee*.
  • Model No. AK764
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length Various
Drive 1/2"Sq
Length 75, 150, 200mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.71kg

Reviews

Be the first to submit a review

Trustpilot