Sealey AK756T TRX-Star* Fitting Extractor Set 11pc

MPN
AK756T
Brand
Sealey
EAN-13
5054511403640
Order Code
94-3221
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed. Manufactured from strong S2 steel with chrome plating. Sizes E10-E40 feature 1/4"" chuck shanks enabling use with a cordless drill. Set includes a 1/2"" x 10mm adaptor suitable for E45, E50 and E55 sizes. Supplied in storage case with EVA foam.
  • Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed.
  • Manufactured from strong S2 steel with chrome plating.
  • Sizes E10-E40 feature 1/4"" chuck shanks enabling use with a cordless drill.
  • Set includes a 1/2"" x 10mm adaptor suitable for E45, E50 and E55 sizes.
  • Supplied in storage case with EVA foam.
  • Contents: E10, E15, E20, E25, E27, E30, E40, E45, E50, E55.
  • Model No. AK756T
Diameter Various
Contents E10, E15, E20, E25, E27, E30, E40, E45, E50, E55
Lifetime Warranty No
Nett Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot