Sealey AK7304 Breaker Bar 600mm 1/2"Sq Drive

MPN
AK7304
Brand
Sealey
EAN-13
5054511121841
Order Code
94-1932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Platinum Series, manufactured from hardened and tempered Chrome Vanadium steel with a micro satin finish. Long slim style handle and spring loaded socket retention. Features anti-slip comfort grip. Fully replaceable knuckle joint*.
  • Platinum Series, manufactured from hardened and tempered Chrome Vanadium steel with a micro satin finish.
  • Long slim style handle and spring loaded socket retention.
  • Features anti-slip comfort grip.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7304 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Drive Size 1/2in
Length 600mm
Consumable Parts AK730B.RK - 1/2"Sq Drive Knuckle
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.38kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot