Sealey AK7228 Hss Screw and Drill Bit Extractor Set 5pc

MPN
AK7228
Brand
Sealey
EAN-13
5051747319776
Order Code
89-5889
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HSS Screw extractors. Five sizes range from #0 to #4. Suitable for extracting screws ranging from 6-14mm. Supplied in storage case.
  • HSS Screw extractors.
  • Five sizes range from #0 to #4.
  • Suitable for extracting screws ranging from 6-14mm.
  • Supplied in storage case.
  • Model No. AK7228

Model NoAK7228
Contents:Extractor Size(Screw/Drill Bit Ø); #0(<6mm), #1(6mm), #2(10mm), #3(12mm), #4(14mm)
Nett Weight:0.10Kg

Type Screw and Drill Set
Diameter 14mm
Contents Extractor Size(Screw/Drill Bit Ø); #0(<6mm), #1(6mm), #2(10mm), #3(12mm), #4(14mm)
Lifetime Warranty No
Nett Weight 0.10kg
Number of Bits 5
Smallest Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot