Sealey AK714 Blind Bearing Puller Set 5pc

MPN
AK714
Brand
Sealey
EAN-13
5054630498107
Order Code
89-1274
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £109.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully chromed carbon steel medium stroke slide hammer. 380mm Overall length with 0.85kg hammer. Bearing extractor collets with internal capacity from 11-32mm. Supplied in storage case.
  • Fully chromed carbon steel medium stroke slide hammer.
  • 380mm Overall length with 0.85kg hammer.
  • Bearing extractor collets with internal capacity from 11-32mm.
  • Supplied in storage case.
  • Model No. AK714
Type Bearing puller
Material Carbon steel
Collet Diameter Ø11-13mm(7/16""-1/2""), 14-17mm(9/16""-11/16""), 16-25mm (5/8""-1""), 25-32mm(1""- 1-1/4"")
Nett Weight 1.48kg
Spread 11 to 32mm

Reviews

Be the first to submit a review

Trustpilot