Sealey AK7061/6 Hoops 12mm Pack of 500

MPN
AK7061/6
Brand
Sealey
EAN-13
5024209267144
Order Code
89-1264
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Packed 500pc/box. Fits Sealey and other brands.

Model NoAK7061/6
Application(s):AK7061
Crown Size:9.5mm
Length:12mm
Nett Weight:0.07Kg
Pack Qty:500
Type:Hoops

Type Hoop
Pack Size 500
Application(s) AK7061
Crown Size 9.5mm
Length 12mm
Lifetime Warranty No
Nett Weight 0.07kg
Pack Qty 500
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot