Sealey AK68217 Impact Socket Set 17pc 3/8"Sq Drive Metric

MPN
AK68217
Brand
Sealey
EAN-13
5054511267501
Order Code
94-2000
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Contents: Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Extension Bars; 75, 150mm, 3/8""Sq Drive Universal Joint, 3/8""Sq(F) x 1/2""Sq(M) Adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK68217
Type 3/8"Sq Drive - Standard
Drive Size Various
Contents Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Extension Bars; 75, 150mm, 3/8"Sq Drive Universal Joint, 3/8"Sq(F) x 1/2"Sq(M) Adaptor
Lifetime Warranty Yes
Nett Weight 0.00kg
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot