Christmas Opening Hours and Delivery Dates here

Sealey AK6611 Long-arm Ratchet Spanner 370mm - 12mm

Order Code:

89-5561

Brand: Sealey MPN: AK6611 EAN-13: 5024209952514
  • Country of Origin: Taiwan
  • View All

Discontinued


Professional long-arm ratchet spanner for easy access into small confined areas. T-shaped handle for added control and stability. Ideal for automotive applications where space and access are limited.

Model NoAK6611
Length:370mm
Nett Weight:0.23Kg
Size:12mm

Type Long-arm ratchet
Length 370mm
Lifetime Warranty Yes
Quantity 1
Wrench size 12mm

Trustpilot