Sealey AK659 Oil Drain Plug Key Set 6pc Double End

MPN
AK659
Brand
Sealey
EAN-13
5024209850698
Order Code
89-4656
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double end carbon steel keys with satin chrome finish. Suitable for drain plugs on engine, gearbox and back axle. Includes tommy bar. Supplied in storage case.
  • Fits a wide range of todays vehicles.
  • Double end carbon steel keys with satin chrome finish.
  • Contents: Hex; 5/8", 9, 10, 12, 14, 17mm, Square; 3/8", 8, 11, 13mm, Tommy Bar.
  • Model No. AK659
Type Oil drain plug keys
Contents Hex; 5/8", 9, 10, 12, 14, 17mm, Square; 3/8", 8, 11, 13mm
Nett Weight 0.76kg
Size Various

Reviews

Be the first to submit a review

Trustpilot