Sealey AK5703 Brad Point Wood Drill Bit Set 11pc

MPN
AK5703
Brand
Sealey
EAN-13
5054630397837
Order Code
94-5474
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brad point tips and outer spurs allow for faster and more accurate drilling. C45 Steel shank with a flute design for fast and effective waste removal. Suitable for drilling a variety of wood materials such as hardboard, plywood, chipboard and all natural hard and softwood. Supplied in cylindrical plastic case.
  • Brad point tips and outer spurs allow for faster and more accurate drilling.
  • C45 Steel shank with a flute design for fast and effective waste removal.
  • Suitable for drilling a variety of wood materials such as hardboard, plywood, chipboard, all natural hard and softwood.
  • Supplied in cylindrical plastic case.
  • Sizes: Ø3 (x2), 4 (x2), 5 (x2), 6 (x2), 7, 8, 10mm.
  • Model No. AK5703
Diameter Various
Length Various
Contents Ø3 (x2), 4 (x2), 5 (x2), 6 (x2), 7, 8, 10mm
Nett Weight 0.233kg

Reviews

Be the first to submit a review

Trustpilot