Sealey AK5701 HSS Titanium Drill Bit Set 11pc

MPN
AK5701
Brand
Sealey
EAN-13
5054630397820
Order Code
94-5472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Edge ground HSS titanium coated drill bits ideal for drilling extra hard materials. 118° Split point tip enables bits to bite workpiece quickly, reducing the need for centre mark. Drills can be resharpened without affecting their performance. Supplied in cylindrical plastic case.
  • Edge ground HSS titanium coated drill bits ideal for drilling extra hard materials.
  • 118° Split point tip enables bits to bite workpiece quickly, reducing the need for centre mark.
  • Drills can be resharpened without affecting performance.
  • Supplied in cylindrical plastic case.
  • Sizes: Ø1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 6, 8mm.
  • Model No. AK5701
Diameter Various
Contents Ø1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 6, 8mm
Nett Weight 0.148kg

Reviews

Be the first to submit a review

Trustpilot