Sealey AK5613TD Impact Socket Set 13pc 1/2Sq Drive Total Drive®

MPN
AK5613TD
Brand
Sealey
EAN-13
5051747696815
Order Code
89-8594
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated Chrome Molybdenum steel Total Drive® impact sockets with a phosphate finish for corrosion resistance. All are suitable for Spline, Metric Hex and Metric Bi-Hex and many are equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Suitable for use with air/electric impact guns. Supplied in storage case.
  • Hardened and heat treated Chrome Molybdenum steel Total Drive® impact sockets with a phosphate finish for corrosion resistance.
  • All are suitable for Spline, Metric Hex and Metric Bi-Hex and many are equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex.
  • Suitable for use with air/electric impact guns.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5613TD
Type Assorted
Drive Size 10 to 24mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.43kg
Number of Pieces 13
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot