Sealey AK4942 Premier Extra-Long Hammer-Thru Screwdriver Set 450mm 3pc

MPN
AK4942
Brand
Sealey
EAN-13
5054630101571
Order Code
94-5453
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel extra-long satin finished shafts with shot blasted and magnetized tips. Features hexagonal bolster for use with a wrench. Contoured, textured soft-grip handles with hammer caps.
  • High quality Chrome Vanadium steel extra-long satin finished shafts with shot blasted and magnetized tips.
  • Features hexagonal bolster for use with a wrench.
  • Contoured, textured soft-grip handles with hammer caps.
  • Contents: Slotted; 8 x 450mm, Phillips; #2 x 450, #3 x 450mm.
  • Lifetime guarantee*.
  • Model No. AK4942
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Contents Slotted; 8 x 450mm, Phillips; 2 x 450, 3 x 450mm
Nett Weight 400g

Reviews

Be the first to submit a review

Trustpilot