Sealey AK4719 Drill Bit Set 19pc Titanium Coated Metric

MPN
AK4719
Brand
Sealey
EAN-13
5024209474023
Order Code
89-1018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully ground coated HSS drill bits designed to reduce friction and heat. 135° Split point enables bits to bite workpiece to start drilling. Quicker swarf clearance from the drill’s cutting edge produces a superior quality of finish compared to normal HSS drills. Ideal for use on stainless steel and copper. Supplied in storage case.
  • Fully ground coated HSS drill bits designed to reduce friction and heat.
  • 135° Split point enables bits to bite workpiece to start drilling.
  • Quicker swarf clearance from the drill’s cutting edge produces a superior quality of finish compared to normal HSS drills.
  • Ideal for use on stainless steel and copper.
  • Sizes: Ø1-10mm in 0.5mm increments.
  • Supplied in storage case.
  • Model No. AK4719
Diameter 10mm
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Lifetime Warranty No
Nett Weight 0.43kg
Number of Bits 19
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Accessories


Trustpilot