Sealey AK4702 Cobalt Drill Bit Set 25pc Metric

MPN
AK4702
Brand
Sealey
EAN-13
5024209610773
Order Code
89-1017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully ground HSS with 5% Cobalt makes these ideal for drilling extra hard materials. 135° Split point tip enables bits to bite workpiece quickly reducing the need for centre mark. Drills can be resharpened without affecting their performance. Supplied in metal storage case.
  • Fully ground HSS with 5% Cobalt makes these ideal for drilling extra hard materials.
  • 135° Split point tip enables bits to bite workpiece quickly reducing the need for centre mark.
  • Drills can be resharpened without affecting their performance.
  • Sizes: Ø1-13mm in 0.5mm increments.
  • Supplied in metal storage case.
  • Model No. AK4702
Diameter 13mm
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm
Lifetime Warranty No
Nett Weight 1.36kg
Number of Bits 25
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot