Sealey AK4562D Oil Dispensing System Air Operated - 10mtr Retractable Hose Reel

MPN
AK4562D
Brand
Sealey
EAN-13
5054630037443
Order Code
89-6518
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1600.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mobile oil dispensing unit with air operated 3:1 double acting pump for barrels or tanks with 2""BSP fittings. Pump is supplied with air management system connected to a 940mm rigid suction probe with non-return valve. Features trolley, 10m retractable hose reel (Model No. AK4567D supplied) and digital oil meter (Model No. AK4565D supplied). Suitable for use with 205L drums and engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Mobile oil dispensing unit with air operated 3:1 double acting pump for barrels or tanks with 2""BSP fittings.
  • Pump is supplied with air management system connected to a 940mm rigid suction probe with non-return valve.
  • Features trolley, 10m retractable hose reel (Model No. AK4567D supplied) and digital oil meter (Model No. AK4565D supplied).
  • Suitable for use with 205L drums and engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Model No. AK4562D
Type Air operated oil dispensing pump station
Capacity 12l/min
Maximum air pressure 115psi
Maximum Flow Rate 12L/min
Maximum Output Pressure 350psi
Maximum Trolley Capacity 220kg
Maximum Viscosity SAE150
Nett Weight 59.40kg
Outlet Size 1/2"BSP
Pump Ratio 3:1
Recommended Air Pressure 70psi

Reviews

Be the first to submit a review

Trustpilot