Sealey AK4372 Premier GripMAX Extra-Long Screwdriver Set 3pc

MPN
AK4372
Brand
Sealey
EAN-13
5054630255281
Order Code
94-5443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

300mm Extra-Long Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Ideal for use where access is restricted. Includes hanging hole for alternative storage.
  • 300mm Extra-Long Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Ideal for use where access is restricted.
  • Includes hanging holes for alternative storage.
  • Contents: Slotted - 5 x 300mm, Phillips - #2 x 300mm, Pozi - #2 x 300mm.
  • Lifetime guarantee*.
  • Model No. AK4372
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted - 5 x 300mm, Phillips - 2 x 300mm, Pozi - 2 x 300mm
Nett Weight 0.465kg

Reviews

Be the first to submit a review

Trustpilot