Sealey AK396 Blind Nut & Stud Riveting Kit

MPN
AK396
Brand
Sealey
EAN-13
5054630227141
Order Code
89-0963
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for blind rivets, rivet nuts and rivet studs in aluminium, steel and stainless steel. 360° Swivel head gives greatly improved accessibility. Four nozzles for blind rivets, four mandrels for rivet nuts and three mandrels for rivet studs. Supplied with spanners and a selection of steel rivet nuts.
  • Suitable for blind rivets, rivet nuts and rivet studs in aluminium, steel and stainless steel.
  • 360° Swivel head gives greatly improved accessibility.
  • Four nozzles for blind rivets, four mandrels for rivet nuts and three mandrels for rivet studs.
  • Supplied with spanners and a selection of steel rivet nuts.
  • Model No. AK396
Type Aluminium, stainless steel, steel
Diameter Various
Length Various
Material Aluminium
Blind Rivet Nozzle Sizes 2.4(3/32"), 3.2(1/8"), 4(5/32"), 4.8mm(3/16")
Lifetime Warranty Yes
Nett Weight 1.8kg
Quantity 40
Rivet Materials Aluminium, Steel, Stainless Steel
Rivet Nut Sizes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1mm
Rivet Stud Sizes M4 x 0.7, M5 x 0.8, M6 x 1mm
Rivets Nuts Supplied M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1mm (10pc each)
Size Various

Reviews

Be the first to submit a review

Trustpilot