Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AK395 Lazy Tong Riveter 3.0-6.4mm

Order Code:  

89-0962

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK395 Copy to clipboard EAN-13: 5024209120852
  • Country of Origin: Taiwan
 Report an error

Discontinued

Precision made, high grade alloy steel jaws with strong aluminium body. Forged alloy steel pins and bolts with double handle bearings for long life and durability. Suitable for blind aluminium, steel and stainless steel rivets. Includes Chrome Molybdenum special profile nozzles for structural rivets up to 6.4mm(1/4").

Model NoAK395
Includes:Nozzles - 4.8(3/16"), 6, 6.4mm(1/4"), Structural Steel Nozzles - 4.8(3/16"), 6.4mm(1/4"), Spanner
Length:835mm
Nett Weight:1.97Kg
Rivet Types:Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes

Type Lazy tong
Rivet Size 4.8 to 6.2mm
Lifetime Warranty Yes

Reviews


Be the first to submit a review