Sealey AK3814 Socket Retaining Rail with 14 Clips 3/8"sq Drive

MPN
AK3814
Brand
Sealey
EAN-13
5024209549240
Order Code
89-0952
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tidy storage for loose sockets. Carry rail to the job or mount onto wall or toolbox. Handle marked with drive size. Supplied with 14 socket clips.
  • Tidy storage for loose sockets.
  • Carry rail to the job or mount onto wall or toolbox.
  • Handle marked with drive size.
  • Supplied with 14 socket clips.
  • Model No. AK3814
Type Socket retaining rail
Height 420mm
Drive 3/8"Sq
Length 420mm
Nett Weight 0.07kg
Socket Size/Capacity Any/14

Reviews

Be the first to submit a review

Trustpilot