Sealey AK3076 Tap & Die Set 76pc Split Dies Metric

MPN
AK3076
Brand
Sealey
EAN-13
5054511660319
Order Code
89-4413
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality steel taps and dies. Split dies with machined lead-ins for ease of use. Die holder features self-centring mechanism for straight and accurate thread cutting. Set includes intermediate and plug taps, T-handled tap wrench, Metric screw pitch gauge, slotted 5mm screwdriver and a range of HSS drill bits. Supplied in storage case.
  • Split dies with machined lead-ins for ease of use.
  • Die holder features self-centring mechanism for straight and accurate thread cutting.
  • Set includes a range of drill bits plus intermediate and plug taps.
  • Contents: Taps and Dies; Coarse - 3 x 0.5, 3.5 x 0.6, 4 x 0.7, 4.5 x 0.75, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Fine - 2 x 0.25, 3 x 0.35, 4 x 0.5, 5 x 0.5, 6 x 0.75, 8 x 1, 10 x 1.25, 12 x 1.25mm, Taper and Plug Tap and Die; 1/8""BSP, HSS Drill Bits; 1.7, 2.5, 2.6, 2.9, 3.3, 3.5, 3.8, 4.2, 4.5, 5, 5.3, 6.8, 7, 8.5, 8.8, 10.3, 10.7mm, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver.
  • Supplied in storage case.
  • Model No. AK3076
Type Tap & die set
Contents Taps & Dies; Coarse - 3 x 0.5, 3.5 x 0.6, 4 x 0.7, 4.5 x 0.75, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Fine - 2 x 0.25, 3 x 0.35, 4 x 0.5, 5 x 0.5, 6 x 0.75, 8 x 1, 10 x 1.25, 12 x 1.25mm, Taper & Plug Tap & Die; 1/8"BSP, HSS Drill Bits; 1.7, 2.5, 2.6, 2.9, 3.3, 3.5, 3.8, 4.2, 4.5, 5, 5.3, 6.8, 7, 8.5, 8.8, 10.3, 10.7mm, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver
Lifetime Warranty No
Nett Weight 3.4kg
Size Metric

Reviews

Be the first to submit a review

Trustpilot