Sealey AK2975 Butane Heat Gun

MPN
AK2975
Brand
Sealey
EAN-13
5054630436529
Order Code
43-4648
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Butane powered flameless heat gun with piezoelectric ignition. Quickly heats up to 500°C in 15 seconds, reaching a maximum temperature of 600°C. Continuous heat output for up to 30mins. Cartridge style removable safe refill system. Features heat cage design and trigger safety lock for added user protection. Gun can also stand vertically for hands-free use. Suitable for a number of applications including heat shrinking, paint and label removal, automotive repair, loosening rusted bolts, plastic bending and more. Supplied in a storage case with three nozzles and spare gas cartridge.
  • Butane powered flameless heat gun with piezoelectric ignition.
  • Quickly heats up to 500°C in 15 seconds, reaching a maximum temperature of 600°C.
  • Continuous heat output for up to 30mins.
  • Cartridge style removable safe refill system.
  • Features heat cage design and trigger safety lock for added user protection.
  • Gun can also stand vertically for hands-free use.
  • Suitable for a number of applications including heat shrinking, paint and label removal, automotive repair, loosening rusted bolts, plastic bending, thawing pipes and more.
  • Supplied in a storage case with three nozzles and spare gas cartridge.
  • 3 Year Guarantee*.
  • Model No. AK2975
Type Soldering & Heating
Wattage Not Applicable
Corded / Cordless Cordless
Height 215mm
Nett Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot