Sealey AK27087 Socket Holder Magnetic 1/2"Sq Drive Capacity 19 Sockets

MPN
AK27087
Brand
Sealey
EAN-13
5054511203455
Order Code
94-1916
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable, high-impact ABS socket holders with strong magnetic backing. Holds up to 19 standard 1/2""Sq drive sockets up to 27mm. Ideal for use in tool chest drawers or can be attached to any ferrous surface. Allows you to maintain a tidy workstation with sockets always to hand.
  • Durable, high-impact ABS socket holder with strong magnetic backing.
  • Holds up to 19 standard 1/2""Sq drive sockets up to 27mm.
  • Ideal for use in tool chest drawers or can be attached to any ferrous surface.
  • Allows you to maintain a tidy workstation with sockets always to hand.
  • Model No. AK27087
Drive 1/2"Sq Drive
Nett Weight 0.71kg
Socket Size/Capacity 19
Tray Size (W x D x H): 360 x 85 x 34mm

Reviews

Be the first to submit a review

Trustpilot