Sealey AK27086 Socket Holder Magnetic 3/8"Sq Drive Capacity 30 Sockets

MPN
AK27086
Brand
Sealey
EAN-13
5054511203448
Order Code
94-1915
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable, high-impact ABS socket holder with strong magnetic backing. Holds up to 15 standard and 15 deep 3/8""Sq drive sockets up to 21mm. Ideal for use in tool chest drawers or can be attached to any ferrous surface. Allows you to maintain a tidy workstation with sockets always to hand.
  • Durable, high-impact ABS socket holder with strong magnetic backing.
  • Holds up to 15 standard and 15 deep 3/8""Sq drive sockets up to 21mm.
  • Ideal for use in tool chest drawers or can be attached to any ferrous surface.
  • Allows you to maintain a tidy workstation with sockets always to hand.
  • Model No. AK27086
Drive 3/8"Sq Drive
Nett Weight 0.71kg
Socket Size/Capacity 30
Tray Size (W x D x H): 360 x 85 x 34mm

Reviews

Be the first to submit a review

Trustpilot