Sealey AK27085 Socket Holder Magnetic 1/4"Sq Drive Capacity 26 Sockets

MPN
AK27085
Brand
Sealey
EAN-13
5054511203431
Order Code
94-1914
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Durable, high-impact ABS socket holder with strong magnetic backing. Holds up to 13 standard and 13 deep 1/4""Sq drive sockets up to 14mm. Ideal for use in tool chest drawers or can be attached to any ferrous surface. Allows you to maintain a tidy workstation with sockets always to hand.
  • Durable, high-impact ABS socket holder with strong magnetic backing.
  • Holds up to 13 standard and 13 deep 1/4""Sq drive sockets up to 14mm.
  • Ideal for use in tool chest drawers or can be attached to any ferrous surface.
  • Allows you to maintain a tidy workstation with sockets always to hand.
  • Model No. AK27085
Drive 1/4"Sq Drive
Nett Weight 0.32kg
Socket Size/Capacity 26
Tray Size (W x D x H): 235 x 55 x 35mm

Reviews

Be the first to submit a review

Trustpilot