Sealey AK270 Socket Retaining Rail Set 3pc 1/4", 3/8" and 1/2"sq Drive

MPN
AK270
Brand
Sealey
EAN-13
5024209096836
Order Code
89-0899
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rails each fitted with 16 adjustable socket clips. Drilled rails allow wall mounting or cabinet fixing.
  • 410mm Rails each fitted with 16 adjustable socket clips.
  • 1/4", 3/8"" and 1/2""Sq Drive.
  • Drilled rails allow wall mounting or cabinet fixing.
  • Model No. AK270
Type Socket retaining rail
Material Chrome Vanadium Steel
Drive 1/4", 3/8", 1/2"Sq (1 of each)
Length 410mm
Nett Weight 0.25kg
Socket Size/Capacity n/a/16 per Rail

Reviews

Be the first to submit a review

Trustpilot