Sealey AK2314 Magnetic Collector with 4 Magnets 290 x 275mm

MPN
AK2314
Brand
Sealey
EAN-13
5024209600767
Order Code
89-0890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel tray with Ø80mm magnets in non-marking cover. Ideal for storing nuts, bolts, screws, washers and sockets during disassembly/assembly. Attaches to any ferrous surface and even works upside-down.
  • Large 290 x 275mm stainless steel tray with four magnets in non-marking covers.
  • Suitable for retaining bolts, nuts, sockets, pliers and spanners on any ferrous surface.
  • Works at any angle and will retain most tools even when upside-down.
  • Model No. AK2314
Type Magnetic collector
Width 275
Depth 290
Material Stainless steel
Nett Weight 1.40kg
Number of Magnets 4
Size 290 x 275mm

Reviews

Be the first to submit a review

Trustpilot