Sealey AK21902 TRX-Star*/Hex/Spline Bit Set Impact 28pc 3/8" & 1/2"Sq Drive

MPN
AK21902
Brand
Sealey
EAN-13
5054511977332
Order Code
94-4375
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality impact grade S2 steel satin finish 36mm length bits. Specially heat treated CNC machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Hardened (58-62 HRC) and tempered for added strength. Colour-coded for fast identification. Supplied in storage case.
  • High quality impact grade S2 steel satin finish 36mm length bits.
  • Specially heat treated CNC machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Hardened (58-62 HRC) and tempered for added strength.
  • Colour-coded for fast identification.
  • Contents: TRX-Star* Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, Hex Bits; 4, 5, 6, 7, 8, 10, 12mm, Spline Bits; M5, M6, M8, M10, M12, M14, M16, M18, Drive Adaptors; 3/8""Sq x 10mm Hex, 1/2""Sq x 10mm Hex.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK21902
Drive Size 3/8" & 1/2"Sq
Contents TRX-Star* Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, Hex Bits; 4, 5, 6, 7, 8, 10, 12mm, Spline Bits; M5, M6, M8, M10, M12, M14, M16, M18, Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Drive 3/8" & 1/2"Sq
Nett Weight 0.71kg
Number of Pieces TRX-Star* Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, Hex Bits; 4, 5, 6, 7, 8, 10, 12mm, Spline Bits; M5, M6, M8, M10, M12, M14, M16, M18, Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex

Reviews

Be the first to submit a review

Trustpilot