Sealey AK211 Magnetic Tool Rail 500mm

MPN
AK211
Brand
Sealey
EAN-13
5054630356704
Order Code
89-0876
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wall or toolbox mounting magnetic rack. Suitable for retaining frequently used steel tools such as screwdrivers, spanners and pliers. Supplied with fixing screws. Tools not included.
  • Wall or toolbox mounting magnetic rack.
  • Size: 500 x 40mm.
  • Suitable for retaining frequently used steel tools such as screwdrivers, spanners and pliers.
  • Supplied with fixing screws.
  • Model No. AK211 (Tools not included)
Type Magnetic tool rail
Height 40mm
Width 40mm
Length 500mm
Nett Weight 0.495kg

Reviews

Be the first to submit a review

Trustpilot