Sealey AK203 Ball Pein Hammer Set 3pc

MPN
AK203
Brand
Sealey
EAN-13
5024209094542
Order Code
89-0867
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel heads and fitted with straight-grained hickory shafts. Manufactured in accordance with BS 876.
  • Professional engineers set.
  • Contents: 340g(12oz), 450g(1lb), 680g(1.5lb).
  • High quality drop-forged steel heads.
  • Genuine straight-grained hickory shafts.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. AK203
Type Ball Pein Hammer
Weight 1.94kg
Handle Material Hickory
Head Material Steel
Contents 340g(12oz), 450g(1lb), 680g(1.5lb)
Lifetime Warranty Yes
Nett Weight 1.94kg

Reviews

Be the first to submit a review

Trustpilot