Sealey AK1990 Mains Tester 140mm 230V

MPN
AK1990
Brand
Sealey
EAN-13
5024209578226
Order Code
89-0862
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £2.39 £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

VDE Approved mains voltage tester with screwdriver blade and pocket-clip. Fully insulated with moulded transparent plastic handle and blade sheath.
  • VDE Approved mains voltage tester with screwdriver blade and pocket-clip.
  • Fully insulated with moulded transparent plastic handle and blade sheath.
  • Model No. AK1990
Maximum Voltage 100 to 250V
Display Type Neon
DC Voltage 100 to 250V
Length 140mm
Lifetime Warranty No
Nett Weight 0.02kg
Testing Range 100-250V
Type Mains tester

Reviews

Be the first to submit a review

Trustpilot