Sealey AFT08 Hook-Over Trough 40L

MPN
AFT08
Brand
Sealey
EAN-13
5054630555626
Order Code
43-4534
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from durable plastic, designed to flex to resist cracking and shattering. Easy to mount by placing on any metal fence or 2” wooden fence boards. Made with high quality plastic and smooth edges throughout. Ideal size for foals, goats, sheep and many other farm animals.
  • Manufactured from durable plastic, designed to flex to resist cracking and shattering.
  • Easy to mount by placing on any metal fence or 2” wooden fence boards.
  • Made with high quality plastic and smooth edges throughout.
  • Ideal size for foals, goats, sheep and many other farm animals.
  • Model No. AFT08
Type Miscellaneous
Capacity 40L
Dimensions (W x D x H) 800 x 390 x 300mm
Length 2.5ft
Nett Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot