Sealey AFT07 Tyre Feed Bowl 15L

MPN
AFT07
Brand
Sealey
EAN-13
5054630555602
Order Code
43-4533
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with all car tyres from 15” upwards. Designed to sit in a car tyre to provide a stable feed bowl that won’t tip over or spill. Ideal for stable or field use. Made with high quality plastic and smooth edges throughout.
  • Suitable for use with all car tyres from 15” upwards.
  • Designed to sit in a car tyre to provide a stable feed bowl that won’t tip over or spill.
  • Ideal for stable or field use.
  • Made with high quality plastic and smooth edges throughout.
  • Model No. AFT07
Type Miscellaneous
Capacity 15L
Dimensions (W x D x H) 520 x 520 x 180mm
Nett Weight 1.28kg

Reviews

Be the first to submit a review

Trustpilot